846-080-520-803

Heilind Number:EDA846-080-520-803
Manufacturer:EDAC
Manufacturer Number:846-080-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Built for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a pitch of .125 in and 80 positions across 2 rows, they offer seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse industrial applications. Their straight mount orientation and .2 in row spacing make installation a breeze. Elevate your PCB connectivity with our robust Card Edge Connectors.