846-080-520-804

Heilind Number:EDA846-080-520-804
Manufacturer:EDAC
Manufacturer Number:846-080-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in vibrant green. Engineered for optimal performance, each connector features durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in harsh operating conditions. With a double-row design and Copper Alloy contact material, these connectors offer seamless connectivity for up to 80 positions, making them perfect for high-density applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have in your electronic assembly projects. Trust in our quality connectors to deliver consistent and efficient performance, meeting the demands of your PCB connectivity needs. Elevate your designs with the reliability and durability of our Card Edge Connectors.