846-080-520-807

Heilind Number:EDA846-080-520-807
Manufacturer:EDAC
Manufacturer Number:846-080-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-807

Detailed Description

Upgrade your electronic connections with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at all times. With a 3A amperage rating and operating temperature range of -40 to 105°C, they can handle even the most intense conditions with ease. The two-row design, pitch of .125 inches, and 80 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Ideal for board-to-board PCB connections, these green connectors are a must-have for any electronics project. Upgrade your electronic connections with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at all times. With a 3A amperage rating and operating temperature range of -40 to 105°C, they can handle even the most intense conditions with ease. The two-row design, pitch of .125 inches, and 80 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Ideal for board-to-board PCB connections, these green connectors are a must-have for any electronics project.