846-080-520-808

Heilind Number:EDA846-080-520-808
Manufacturer:EDAC
Manufacturer Number:846-080-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-808

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant Green housing constructed from UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 80 positions, these connectors ensure reliable connectivity. The Copper Alloy contacts, with a pitch of .125 inches, guarantee efficient signal transmission. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in these connectors for secure and high-quality board-to-board connections.