846-080-520-812

Heilind Number:EDA846-080-520-812
Manufacturer:EDAC
Manufacturer Number:846-080-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power transmission with a 3A capacity. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety in operation. Featuring two rows of 80 positions each, they offer ample opportunities for seamless PCB connections. The copper alloy contact material and .125-inch pitch further enhance their reliability. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a range of applications. Trust in their quality for your next project.