846-080-521-201

Heilind Number:EDA846-080-521-201
Manufacturer:EDAC
Manufacturer Number:846-080-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-201

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure both durability and safety in operation. With two rows and 80 positions, they provide ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 in and row spacing of .2 in, these connectors allow for seamless integration. Whether you require straight or right-angle mounting, our connectors offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in our premium Card Edge Connectors for top-notch performance in your electronic designs.