846-080-521-202

Heilind Number:EDA846-080-521-202
Manufacturer:EDAC
Manufacturer Number:846-080-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a robust amperage rating of 3A, they ensure reliable power transmission. The two-row configuration and copper alloy contact material guarantee efficient data transfer, while the .125-inch pitch and .2-inch row spacing provide seamless integration. With 80 positions available, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer reliable performance in diverse environments. Trust in our connectors for superior board-to-board connectivity in your projects.