846-080-521-203

Heilind Number:EDA846-080-521-203
Manufacturer:EDAC
Manufacturer Number:846-080-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green finish and a durable housing made of UL 94V-0 Diallyl Phthalate. With a high amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration for your PCB assemblies. With 80 positions available, these connectors offer ample room for your connection needs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility, making them a perfect fit for a variety of applications. Upgrade your setup with these high-quality connectors and experience efficient and dependable connectivity like never before.