846-080-521-204

Heilind Number:EDA846-080-521-204
Manufacturer:EDAC
Manufacturer Number:846-080-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-204

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature settings. With a 2-row configuration and 80 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your board-to-board connections. Trust in our quality-tested products to meet your connectivity needs with durability and precision. Elevate your assembly process with these essential components.