846-080-521-208

Heilind Number:EDA846-080-521-208
Manufacturer:EDAC
Manufacturer Number:846-080-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a double-row configuration with 80 positions, ensuring seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee long-lasting quality and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for even the most demanding industrial environments. Trust in our green-colored connectors to deliver unmatched performance and durability, meeting the highest standards of quality and reliability. Elevate your PCB connectivity with these essential components.