846-080-521-212

Heilind Number:EDA846-080-521-212
Manufacturer:EDAC
Manufacturer Number:846-080-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue, making them easy to spot on your circuit board. With an amperage rating of 3A, they offer reliable power transmission. Crafted from UL 94V-0 compliant Diallyl Phthalate, these connectors ensure utmost safety. Featuring two rows and a total of 80 positions, they facilitate seamless board-to-board connections. The contact material, Copper Alloy, guarantees superior conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our high-quality connectors to streamline your PCB assembly process.