846-080-521-802

Heilind Number:EDA846-080-521-802
Manufacturer:EDAC
Manufacturer Number:846-080-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring robust performance. With a dual-row configuration and a total of 80 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability is paramount. Trust in our high-quality connectors to deliver seamless board-to-board connectivity in your electronic systems.