846-080-521-808

Heilind Number:EDA846-080-521-808
Manufacturer:EDAC
Manufacturer Number:846-080-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-521-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. With a 2-row configuration and a total of 80 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high temperature tolerance. Trust in our Card Edge Connectors to deliver quality and consistency in your PCB assemblies.