846-080-522-201

Heilind Number:EDA846-080-522-201
Manufacturer:EDAC
Manufacturer Number:846-080-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 80 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity and longevity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-heat applications. Explore our range of Board To Board PCB Connectors and elevate your connectivity solutions today.