846-080-522-202

Heilind Number:EDA846-080-522-202
Manufacturer:EDAC
Manufacturer Number:846-080-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors offer durable housing for reliable operation. Each connector boasts two rows of Copper Alloy contacts, with a pitch of .125 inches and 80 positions for seamless board-to-board connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make for effortless installation. Elevate your PCB assembly with these high-quality Card Edge Connectors.