846-080-522-203

Heilind Number:EDA846-080-522-203
Manufacturer:EDAC
Manufacturer Number:846-080-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-203

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 80 positions, they offer ample connectivity options for your application. The copper alloy contacts ensure efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use. Choose straight mount orientation for seamless integration. Elevate your PCB design with these rugged and high-performance connectors.