846-080-522-204

Heilind Number:EDA846-080-522-204
Manufacturer:EDAC
Manufacturer Number:846-080-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the double-row design offers ample connectivity with 80 positions available. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and efficient board-to-board connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for seamless integration into your system. Elevate your electronic connections with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the double-row design offers ample connectivity with 80 positions available. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and efficient board-to-board connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for seamless integration into your system.