846-080-522-207

Heilind Number:EDA846-080-522-207
Manufacturer:EDAC
Manufacturer Number:846-080-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant Green color and are suitable for a wide range of applications. With a 3 A amperage rating, they provide reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Offering two rows of contacts, each made of Copper Alloy, these connectors have a pitch of .125 in and row spacing of .2 in. With 80 positions available, they allow for versatile connectivity on your PCB. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in our connectors for seamless and secure board-to-board connections in your electronic designs.