846-080-522-212

Heilind Number:EDA846-080-522-212
Manufacturer:EDAC
Manufacturer Number:846-080-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee optimal performance. Offering two rows of 80 positions each, with a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.