846-080-522-803

Heilind Number:EDA846-080-522-803
Manufacturer:EDAC
Manufacturer Number:846-080-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless board-to-board connectivity. Boasting 80 positions and an amperage rating of 3A, they provide ample power for various applications. Their straight mount orientation and compact design make them easy to integrate, while their operating temperature range of -40 to 105°C guarantees stability under diverse conditions. Elevate your PCB connections with these versatile and efficient connectors.