846-080-522-812

Heilind Number:EDA846-080-522-812
Manufacturer:EDAC
Manufacturer Number:846-080-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors are essential for secure board-to-board connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only offer durability but also meet stringent safety standards. The two-row layout with 80 positions ensures ample connectivity options, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, rated for up to 3A. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Elevate your PCB design with these high-quality connectors, a must-have in your assembly toolkit.