846-080-526-201

Heilind Number:EDA846-080-526-201
Manufacturer:EDAC
Manufacturer Number:846-080-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in striking Green. Designed for optimal performance in high-temperature environments, these connectors boast a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts providing a total of 80 positions at a .125-inch pitch, they ensure reliable signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your board-to-board PCB connections. Explore our full range of connectors for seamless integration in your electronic projects.