846-080-526-202

Heilind Number:EDA846-080-526-202
Manufacturer:EDAC
Manufacturer Number:846-080-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-202

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The dual-row configuration with 80 positions provides ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Whether for industrial or commercial applications, trust in the quality and performance of our Card Edge Connectors.