846-080-526-207

Heilind Number:EDA846-080-526-207
Manufacturer:EDAC
Manufacturer Number:846-080-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-207

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .125 inches and 80 positions spread across two rows, they offer seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring high temperature resistance. The straight mount orientation and .2 inch row spacing make installation a breeze. Trust in our connectors for secure and efficient board-to-board connections.