846-080-526-208

Heilind Number:EDA846-080-526-208
Manufacturer:EDAC
Manufacturer Number:846-080-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, these connectors ensure both durability and visibility. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches, they guarantee reliable power delivery with an amperage rating of 3 A. With a total of 80 positions, these connectors offer ample connectivity options for your applications. The straight mount orientation and a row spacing of .2 inches provide easy installation and secure attachment to your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial settings. Experience seamless board-to-board connections with our high-quality Card Edge Connectors.