846-080-526-212

Heilind Number:EDA846-080-526-212
Manufacturer:EDAC
Manufacturer Number:846-080-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durable performance in demanding environments. Featuring a vibrant Green color, these connectors offer a sleek and functional solution for your electronic applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The double-row design with a pitch of .125 inches and row spacing of .2 inches provides ample space for seamless integration, offering 80 positions for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial use cases. Choose our Card Edge Connectors for top-notch quality and performance in your PCB assemblies.