846-080-526-803

Heilind Number:EDA846-080-526-803
Manufacturer:EDAC
Manufacturer Number:846-080-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-803

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and two rows of 80 positions, they offer seamless integration on your board. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for a wide range of applications. Perfect for connecting boards with precision and efficiency, these green connectors are a must-have for any electronics project. Elevate your connectivity game with these premium components.