846-080-526-804

Heilind Number:EDA846-080-526-804
Manufacturer:EDAC
Manufacturer Number:846-080-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-804

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connectors. Designed for top-notch performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 80 positions, they offer ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Their straight mount orientation makes installation a breeze, while their 3A amperage rating ensures efficient power delivery. Elevate your connectivity game with these high-quality Card Edge Connectors.