846-080-526-807

Heilind Number:EDA846-080-526-807
Manufacturer:EDAC
Manufacturer Number:846-080-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also offer a reliable amperage of 3 A. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for your PCBs. The straight mount orientation and a total of 80 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your toolbox for efficient board-to-board connections. Elevate your projects with this essential component in the realm of connectors.