846-080-526-808

Heilind Number:EDA846-080-526-808
Manufacturer:EDAC
Manufacturer Number:846-080-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-808

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing. Featuring a vibrant green color, they not only stand out visually but also deliver a reliable 3A current. With two rows of copper alloy contacts, each spaced precisely at .125 inches pitch and .2 inches row spacing, they ensure seamless signal transmission across 80 positions. Perfect for board-to-board connections, these connectors offer a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee stability even in extreme conditions. Trust in our high-temp Card Edge Connectors for uncompromising performance in your PCB projects.