846-080-526-812

Heilind Number:EDA846-080-526-812
Manufacturer:EDAC
Manufacturer Number:846-080-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-526-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A and contact material crafted from Copper Alloy, they ensure efficient power transmission. Boasting a double-row layout with 80 positions and a pitch of .125 inches, they offer ample connectivity for your PCB projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for secure and seamless board-to-board connections, meeting your demanding connectivity needs.