846-080-540-201

Heilind Number:EDA846-080-540-201
Manufacturer:EDAC
Manufacturer Number:846-080-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-201

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a vibrant green color and boast a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure robust performance. With two rows and 80 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, they are a must-have in your connector arsenal. Elevate your high-temperature connectivity with our premium Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a vibrant green color and boast a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure robust performance. With two rows and 80 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, they are a must-have in your connector arsenal.