846-080-540-202

Heilind Number:EDA846-080-540-202
Manufacturer:EDAC
Manufacturer Number:846-080-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-202

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at an amperage of 3 A. With two rows of 80 positions and a pitch of .125 inches, they offer ample connectivity for your circuit boards. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in our green connectors to deliver robust and efficient board-to-board connectivity.