846-080-540-203

Heilind Number:EDA846-080-540-203
Manufacturer:EDAC
Manufacturer Number:846-080-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-203

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in challenging environments. With a current rating of 3 A and copper alloy contacts, they provide secure and efficient power transmission. The dual-row design with 80 positions offers ample connectivity options, while a pitch of .125 in and row spacing of .2 in allow for precise PCB connections. Whether straight or right-angled, these connectors offer flexibility in mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.