846-080-540-204

Heilind Number:EDA846-080-540-204
Manufacturer:EDAC
Manufacturer Number:846-080-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, they ensure efficient power transmission, perfect for applications requiring a 3 A amperage. The dual-row design with 80 positions allows for versatile connections on PCBs, while a pitch of .125 inches and row spacing of .2 inches optimize efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of electronic systems. Choose straight mount orientation for seamless installation on board to board connections. Trust in our durable and high-performance connectors to elevate your connectivity solutions.