846-080-540-207

Heilind Number:EDA846-080-540-207
Manufacturer:EDAC
Manufacturer Number:846-080-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-207

Detailed Description

Enhance your high-temperature connectivity with these robust High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they offer reliable power transmission, while the Copper Alloy contact material ensures durable and efficient conductivity. Featuring two rows and a pitch of .125 inches, these connectors provide seamless integration on your PCB. With 80 positions available, they offer ample room for connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Whether you're in the industrial, automotive, or telecommunications sector, these connectors deliver superior performance, making them a must-have in your inventory. Elevate your connectivity solutions with the high-quality Card Edge Connectors.