846-080-540-208

Heilind Number:EDA846-080-540-208
Manufacturer:EDAC
Manufacturer Number:846-080-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The 2-row design with a total of 80 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Trust in our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.