846-080-540-802

Heilind Number:EDA846-080-540-802
Manufacturer:EDAC
Manufacturer Number:846-080-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Featuring a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a two-row configuration and 80 positions, they provide ample connectivity options for your circuit board. The copper alloy contacts ensure efficient transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or high-tech electronics, trust in the quality and precision of our Card Edge Connectors to keep your connections secure. Elevate your PCB connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Featuring a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a two-row configuration and 80 positions, they provide ample connectivity options for your circuit board. The copper alloy contacts ensure efficient transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or high-tech electronics, trust in the quality and precision of our Card Edge Connectors to keep your connections secure.