846-080-540-803

Heilind Number:EDA846-080-540-803
Manufacturer:EDAC
Manufacturer Number:846-080-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for high-performance applications, these connectors boast an amperage of 3 A and feature a durable UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your board-to-board connections. The straight mount orientation and 80 positions ensure a secure and efficient setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding environments. Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for high-performance applications, these connectors boast an amperage of 3 A and feature a durable UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your board-to-board connections. The straight mount orientation and 80 positions ensure a secure and efficient setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding environments.