846-080-540-807

Heilind Number:EDA846-080-540-807
Manufacturer:EDAC
Manufacturer Number:846-080-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3A, they deliver reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 80 positions offers ample connectivity options. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure PCB mating. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.