846-080-540-812

Heilind Number:EDA846-080-540-812
Manufacturer:EDAC
Manufacturer Number:846-080-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-540-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for maximum performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and 80 positions, they guarantee seamless signal transfer. The straight mount orientation and .2-inch row spacing provide easy and efficient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for critical applications where reliability is paramount. Upgrade your connectivity solutions today.