846-080-541-201

Heilind Number:EDA846-080-541-201
Manufacturer:EDAC
Manufacturer Number:846-080-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-201

Detailed Description

Enhance connectivity in high-temperature environments with these durable High Temp Card Edge Connectors. Designed for reliability, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer a secure connection for up to 80 positions with a pitch of .125 inches. The straight mount orientation and convenient row spacing of .2 inches make them easy to install on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications, ensuring seamless communication between boards. Trust in their robust construction and superior performance for your connectivity needs.