846-080-541-207

Heilind Number:EDA846-080-541-207
Manufacturer:EDAC
Manufacturer Number:846-080-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-207

Detailed Description

Elevate your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a compact two-row configuration and 80 positions, they offer seamless connectivity for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105 °C. Perfect for a wide range of applications, they provide a straight mount orientation for easy installation. Upgrade your board-to-board connections with these essential components.