846-080-541-208

Heilind Number:EDA846-080-541-208
Manufacturer:EDAC
Manufacturer Number:846-080-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-208

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only visually striking but also durable and reliable. Each connector features two rows of Copper Alloy contacts, providing a high amperage of 3 A and ensuring secure and efficient connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. The straight mount orientation and 80 positions make them versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your PCB assembly needs. Elevate your connectivity with our premium Card Edge Connectors.