846-080-541-212

Heilind Number:EDA846-080-541-212
Manufacturer:EDAC
Manufacturer Number:846-080-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3A and durable Copper Alloy contacts, they ensure secure power transmission. The dual-row design with 80 positions allows for versatile connectivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality craftsmanship to deliver seamless board-to-board connections for your PCB assemblies. Elevate your connectivity solutions with these essential components.