846-080-541-802

Heilind Number:EDA846-080-541-802
Manufacturer:EDAC
Manufacturer Number:846-080-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-802

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your electronic projects. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. The two rows of contact positions, with a total of 80, offer ample connectivity options. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a secure fit for your PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Whether you're working on complex circuitry or standard PCB layouts, our green-colored connectors with a straight mount orientation are the perfect choice for seamless board-to-board connections. Elevate your electronic designs with our reliable and high-performance Card Edge Connectors.