846-080-541-803

Heilind Number:EDA846-080-541-803
Manufacturer:EDAC
Manufacturer Number:846-080-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 80 positions, they provide ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, these Card Edge Connectors are a must-have for your electronic projects. Upgrade your connectivity game today.