846-080-541-804

Heilind Number:EDA846-080-541-804
Manufacturer:EDAC
Manufacturer Number:846-080-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-804

Detailed Description

Elevate your high-temperature electronics with our robust Card Edge Connectors. Designed for seamless board-to-board PCB connections, these green connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a dual-row configuration and a total of 80 positions, they offer ample connectivity options for your applications. Engineered with precision, the connectors feature copper alloy contacts for reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality under extreme conditions. Choose these connectors for a seamless and secure connection solution in your electronic systems.