846-080-541-807

Heilind Number:EDA846-080-541-807
Manufacturer:EDAC
Manufacturer Number:846-080-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows and a total of 80 positions, they offer ample connectivity for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors are essential for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in the electronics industry. Trust in our connectors to elevate the functionality of your devices.