846-080-541-808

Heilind Number:EDA846-080-541-808
Manufacturer:EDAC
Manufacturer Number:846-080-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-541-808

Detailed Description

Elevate your high-temperature connectivity solutions with our meticulously engineered Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and reliable connections for your PCBs. Featuring two rows and 80 positions, they provide ample room for complex circuitry. The copper alloy contact material ensures superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical applications in various industries. Elevate your high-temperature connectivity solutions with our meticulously engineered Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and reliable connections for your PCBs. Featuring two rows and 80 positions, they provide ample room for complex circuitry. The copper alloy contact material ensures superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical applications in various industries.